ABB95DHAD

Heilind Number:SULABB95DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHAD

Detailed Description

Introducing the ABB95DHAD, a high-performance PPS & Beryllium Copper board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of female pins, this connector offers seamless connectivity in tight spaces. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure and reliable attachment to PCBs. The Beryllium Copper contact material with gold plating guarantees excellent conductivity and longevity, even in demanding environments. With a pitch of 1.27mm (.05 in) and 190 positions, it allows for efficient signal transmission. Operating at a voltage of 300VAC and with a wide temperature range of -65 to 150°C, this connector is suitable for use in varied industrial settings. The right-angle orientation and tail length of 2.54mm (.1 in) further enhance versatility. Measuring .915 inches in height and 9.4mm (.37 in) in width, it offers a perfect fit for your PCB layout. The termination plating with matte tin ensures compliance with industry standards. Whether it's for aerospace, telecommunications, or industrial applications, the ABB95DHAD is the ideal choice for high-reliability connectivity needs.