ABB95DHAT

Heilind Number:SULABB95DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHAT

Detailed Description

The ABB95DHAT is a high-performance PCB connector designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Each connector has two rows with a total of 190 positions, offering ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent corrosion resistance and signal integrity. With a pitch of 1.27mm (.05 in) and a right-angle orientation, it allows for efficient PCB layout and space-saving design. The connector is rated for an operating temperature range of -65 to 150°C, making it suitable for harsh environments. Its compact size, with a height of .915 in (23.24mm) and a width of 9.4mm (.37 in), ensures compatibility with various PCB designs. The termination plating is matte tin, further enhancing its durability. The ABB95DHAT is part of the hi-rel category, meeting stringent reliability standards for aerospace, defense, and other high-performance applications. Upgrade your PCB connectivity with this advanced and dependable connector.