| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB95DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 190 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB95DHBD |
ABB95DHBD
| Heilind Number: | SULABB95DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB95DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB95DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of electronic systems. The two-row design with 190 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Trust the ABB95DHBD for high-quality, high-reliability connections in your electronic designs.

