ABB95DHBN

Heilind Number:SULABB95DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHBN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DHBN

Detailed Description

Introducing the PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ABB95DHBN. Designed for high-performance applications, this connector features a female gender with two rows, offering seamless connectivity. With a contact material of Beryllium Copper and gold plating, it ensures optimal conductivity. The 1.27mm pitch and 300VAC voltage rating make it suitable for various electronic setups. Its Hairpin contact type and right-angle orientation provide versatility in installation. Boasting 190 positions and a .17-inch tail length, it facilitates complex PCB connections. Operating between -65 to 150°C, it guarantees reliability in harsh environments. The connector's compact design, measuring .915 inches in height and 9.4mm in width, is ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, it offers durability and performance assurance. Elevate your connectivity solutions with the ABB95DHBN.