ABB95DHBS

Heilind Number:SULABB95DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHBS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DHBS

Detailed Description

Introducing the ABB95DHBS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows, Hairpin contact type, and right-angle orientation, this connector ensures secure and reliable connectivity in space-restricted environments. With 190 positions, it offers ample room for intricate circuitry. The PPS and Beryllium Copper construction, along with gold-plated contacts and matte tin termination, guarantee superior conductivity and durability, even in harsh operating conditions ranging from -65 to 150 °C. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it meets the needs of various electronic systems. Its compact design, with a height of 23.24mm (.915in) and width of 9.4mm (.37in), makes it ideal for modern PCB layouts. Trust the ABB95DHBS for efficient and long-lasting board-to-board connections.