ABB95DHBT

Heilind Number:SULABB95DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHBT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DHBT

Detailed Description

Introducing the ABB95DHBT PCB connector, featuring a durable construction with PPS & Beryllium Copper materials for enhanced conductivity. Designed for high-reliability applications, this female connector offers 190 positions in a compact form factor with a pitch of 1.27mm (.05in). Its threaded mount type and thru-hole termination method ensure secure and stable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 300 VAC, it meets stringent safety standards. The right-angle orientation and hairpin contact type allow for easy and efficient PCB mating. Operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. The connector's dimensions of .915in (23.24mm) in height and 9.4mm (.37in) in width make it suitable for compact designs. Termination plating with matte tin further enhances its durability. ABB95DHBT is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.