ABB95DHHD

Heilind Number:SULABB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHHD

Detailed Description

Introducing the ABB95DHHD, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm, this connector ensures reliable and secure connections. Constructed with PPS and Beryllium Copper contact materials and gold plating, it offers excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The straight orientation and hairpin contact type facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating and clearance hole mount type further enhance its durability and versatility. With 190 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ABB95DHHD for efficient and dependable connectivity in your PCB designs.