| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB95DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 190 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULABB95DHHN |
ABB95DHHN
| Heilind Number: | SULABB95DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB95DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB95DHHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring 190 female contacts with hairpin style and gold plating, this connector ensures reliable signal transmission. Made of PPS and beryllium copper, it offers excellent durability and conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets the demands of modern electronics. Its straight orientation and no mounting requirement make installation easy. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse environments. The matte tin termination provides secure soldering. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the ABB95DHHN for seamless connectivity in your electronic systems.

