ABB95DHHR

Heilind Number:SULABB95DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHHR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DHHR

Detailed Description

Introducing the ABB95DHHR, a high-performance Board To Board PCB Connector designed for robust connectivity in demanding environments. With two rows of Female contacts crafted from PPS & Beryllium Copper, this connector ensures reliable power transmission at an amperage of 1A and voltage of 300VAC. Featuring a Metal Board Lock mount type and Thru Hole termination method, installation is secure and efficient. The Gold-plated contact surfaces offer superior conductivity and durability, ideal for industrial applications. With 190 Hairpin-style contacts spaced at a pitch of 1.27mm, precise connections are guaranteed. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of operating conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving integration on PCBs. Trust in the ABB95DHHR for high-reliability connectivity in your electronic systems.