ABB95DHRD

Heilind Number:SULABB95DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHRD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DHRD

Detailed Description

Introducing the ABB95DHRD, a high-performance PPS & Beryllium Copper connector designed for seamless board-to-board PCB connections. With a female gender and two rows, this connector features a clearance hole mount type and card extender termination method, ensuring secure and efficient installation. Crafted with precision, it boasts Beryllium Copper contacts with gold plating, guaranteeing optimal conductivity and durability. Operating at 300 VAC and with an amperage of 1A, it meets stringent performance standards. The hairpin contact type and straddle orientation, along with 190 positions and a tail length of 4.06mm, offer versatility in connectivity. Its rugged construction, with an operating temperature range of -65 to 150°C, makes it suitable for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. The termination plating of matte tin ensures reliability. This connector, categorized under hi-rel, is ideal for aerospace, defense, and other high-reliability applications, delivering uncompromising performance. With the ABB95DHRD acronym, it signifies quality and excellence in connectivity solutions. Elevate your PCB connections with the ABB95DHRD.