ABB95DHRN

Heilind Number:SULABB95DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHRN

Detailed Description

The ABB95DHRN is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. This female connector offers two rows with 190 positions, perfect for complex circuit connections. The termination method using a Card Extender and contact material of Gold-plated Beryllium Copper ensure secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The Hairpin contact type and Straddle orientation further enhance its versatility. With a compact design measuring .37 inches in width and .61 inches in height, it saves space on the PCB layout. The Matte Tin termination plating adds to its longevity. Overall, the ABB95DHRN is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.