ABB95DHRT

Heilind Number:SULABB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHRT

Detailed Description

The ABB95DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (0.05 inches) and two rows of 190 female contacts, it ensures reliable connectivity in even the most intricate circuit designs. The use of PPS and Beryllium Copper materials, along with gold plating, guarantees excellent conductivity and durability. Featuring a threaded mount type and card extender termination method, this connector offers secure and efficient installation. Its hairpin contact type and straddle orientation further enhance signal integrity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it meets the stringent requirements of various industries. The connector's compact size, with dimensions of 15.49mm (0.61 inches) in height and 9.4mm (0.37 inches) in width, allows for space-saving PCB layouts. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the ABB95DHRT delivers high reliability and performance.