ABB95DYFD

Heilind Number:SULABB95DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYFD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYFD

Detailed Description

Introducing the ABB95DYFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The female gender, 2 rows of contacts, and surface mount termination make it easy to integrate into your PCB designs. The Cantilever contact type and gold plating guarantee low contact resistance and long-term durability. With 190 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for efficient PCB layout. Trust the ABB95DYFD for secure and high-speed data transmission in your electronic systems.