ABB95DYFN

Heilind Number:SULABB95DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYFN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYFN

Detailed Description

Introducing the ABB95DYFN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The 2-row design with 190 positions allows for efficient signal transmission, while the surface mount termination method and cantilever contact type ensure easy installation. Gold plating on the contacts guarantees optimal conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, automotive, and industrial applications. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient, ideal for densely populated PCBs. Trust the ABB95DYFN for superior performance and longevity in your electronic designs.