ABB95DYFR

Heilind Number:SULABB95DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYFR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYFR

Detailed Description

Experience seamless connectivity with our PPS & Beryllium Copper Board-to-Board PCB Connector ( ABB95DYFR). Designed for high-performance applications, this female connector features two rows and a sturdy Metal Board Lock mount type for secure assembly. The Surface Mount termination method, along with Beryllium Copper contacts plated with gold, ensures reliable signal transmission. With a pitch of 1.27mm (.05in) and voltage handling capability of 300VAC, it offers precision and safety. The Cantilever contact type and straight orientation make it easy to use, while its 190 positions accommodate complex circuitry. Operating efficiently in temperatures ranging from -65 to 150°C, this connector guarantees durability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it fits seamlessly into your PCB layout. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for hi-rel applications, this ABB95DYFR connector is the epitome of quality and functionality.