Introducing the ABB95DYFT, a high-performance PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mounting offer secure and versatile installation. Surface mount termination with gold-plated Beryllium Copper contacts guarantees reliable signal transmission. The 1.27mm pitch and cantilever contact type provide precise connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 190 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability. Classified under the Board To Board PCB Connectors and Card Edge Connectors category, the ABB95DYFT is a top choice for demanding industrial and electronic applications.