ABB95DYHD

Heilind Number:SULABB95DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYHD

Detailed Description

Introducing the ABB95DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a 2-row, 190-position layout with a 1.27mm pitch, it offers ample connectivity in a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure mounting and easy assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance. Perfect for industrial, aerospace, and telecommunications applications, the ABB95DYHD sets the standard for high-reliability connectors.