| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB95DYHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 190 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULABB95DYHN |
ABB95DYHN
| Heilind Number: | SULABB95DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB95DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCB connector, SKU ABB95DYHN. Engineered for precision and reliability, this connector features PPS and Beryllium Copper construction with gold contact plating, ensuring seamless conductivity. With a 1A amperage and 300VAC voltage rating, it meets the demands of various applications. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With two rows and 190 positions, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is suitable for even the most extreme environments. Its compact design, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained setups. Trust in the ABB95DYHN for your board-to-board connections, card edge interfaces, and other PCB applications.

