ABB95DYRD

Heilind Number:SULABB95DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYRD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYRD

Detailed Description

The ABB95DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 190 positions, making it ideal for high-density layouts. Its clearance hole mount type and card extender termination method facilitate easy installation. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it provides precise and stable connections. The cantilever contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, ensuring durability. Classified under the hi-rel category, the ABB95DYRD guarantees high reliability in aerospace, defense, and other critical applications. Trust in this connector for seamless and secure board-to-board connections.