ABB95DYRN

Heilind Number:SULABB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYRN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYRN

Detailed Description

The ABB95DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 1A and a voltage rating of 300VAC, it provides reliable power transmission. The female connector has two rows with a total of 190 positions, offering ample connectivity options. Its cantilever contact type with gold plating guarantees low contact resistance. The termination method is via card extender, making it easy to install. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, it is suitable for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. It is terminated with matte tin plating, ensuring durability. Ideal for aerospace, defense, and other high-reliability applications, the ABB95DYRN sets the standard for performance and quality in board-to-board connectors.