ABB95DYRQ

Heilind Number:SULABB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DYRQ

Detailed Description

The ABB95DYRQ is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, it ensures robust conductivity and durability. With a low amperage of 1A and a voltage rating of 300VAC, it offers reliable power transmission. This female connector, with two rows and a straddle mount type, is ideal for secure PCB connections. The termination method using a card extender guarantees easy installation. Its contact material of Beryllium Copper with gold plating ensures efficient signal transfer. With a pitch of 1.27mm, it allows for precise alignment. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's cantilever contact type and straddle orientation further enhance its functionality. With 190 positions and a tail length of 4.45mm, it provides ample connectivity options. The termination plating of matte tin offers corrosion resistance. This connector, belonging to the hi-rel category, is a reliable choice for demanding applications. The ABB95DYRQ is compact, with a height of 15.49mm and width of 9.4mm, making it space-efficient on PCBs. It is part of our extensive range of connectors, ensuring compatibility with various systems.