ABB95DYRT

Heilind Number:SULABB95DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DYRT

Detailed Description

Introducing the ABB95DYRT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and beryllium copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage rating of 300VAC. With a gender specification of female and two rows for efficient connectivity, it is perfect for a wide range of applications. The threaded mount type and card extender termination method guarantee secure and stable installation. Gold-plated beryllium copper contacts offer superior conductivity, while the cantilever contact type and straddle orientation provide seamless mating. With 190 positions and a pitch of 1.27mm (.05in), it allows for high-density connections. Operating temperature range of -65°C to 150°C ensures reliability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. With matte tin termination plating and compliance with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Perfect for use in aerospace, telecommunications, and industrial applications, the ABB95DYRT is the ultimate choice for demanding connectivity needs.