| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULABC05DETH |
ABC05DETH
| Heilind Number: | SULABC05DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC05DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Suitable for use in aerospace, military, and industrial settings, it boasts a 700 VAC voltage rating and operates flawlessly in temperatures ranging from -65 to 150 °C. The 10-position, 2-row design with a 2.54mm pitch offers versatile connectivity options, while the Cantilever contact type and gold plating guarantee optimal signal transmission. With a straight orientation and thru-hole termination method, installation is quick and easy. Trust the ABC05DETH for secure and efficient board-to-board connections in your critical systems.

