ABC05DETI

Heilind Number:SULABC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DETI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DETI

Detailed Description

Introducing the ABC05DETI, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 10 positions, this connector offers reliable connectivity in compact spaces. The threaded mount and thru hole termination ensure secure attachment to PCBs. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. With Matte Tin termination plating, it meets high industry standards for performance and reliability. Whether for board-to-board or card edge connections, the ABC05DETI is the ideal choice for your connectivity needs.