| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC05DETN |
ABC05DETN
| Heilind Number: | SULABC05DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC05DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee excellent conductivity and durability. With 10 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for industrial and aerospace applications. Trust the ABC05DETN for high-reliability connections in your PCB designs.

