ABC05DEYH

Heilind Number:SULABC05DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DEYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DEYH

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, featuring a dual-row design with 10 female contact positions. With a pitch of 2.54mm (0.1in) and a mount type of Clearance Hole, this connector ensures secure and reliable connections on your PCB. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various high-performance applications. Its Cantilever contact type and straight orientation make installation easy. With a termination method of Thru Hole and termination plating of Matte Tin, this connector is built to last in harsh environments, with an operating temperature range of -65 to 150°C. The connector's compact size, with a height of 10.95mm (0.431in) and width of 8.38mm (0.33in), makes it ideal for space-constrained PCB layouts. Trust in the reliability and quality of the ABC05DEYH connector for your connectivity needs.