ABC05DEYI

Heilind Number:SULABC05DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DEYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DEYI

Detailed Description

Introducing the ABC05DEYI, a high-performance board to board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3 A and a voltage rating of 700 VAC, it is suited for power and signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method offer secure and stable connections. With a straight orientation, 2 rows of 10 positions, and a pitch of 2.54 mm, it allows for efficient PCB mating. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design measuring 10.95 mm in height and 8.38 mm in width, it saves valuable board space. Trust the ABC05DEYI for high-reliability connectivity in your mission-critical systems.