ABC05DEYN

Heilind Number:SULABC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DEYN

Detailed Description

The ABC05DEYN is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows with a pitch of 2.54mm, allowing for easy and secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transfer. Its cantilever contact type and straight orientation make it suitable for various PCB layouts. With 10 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, the connector is suitable for harsh environments. Its termination method is through-hole with matte tin plating, ensuring stability during assembly. The ABC05DEYN is part of the ABC series, known for its high reliability and performance.