| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC05DRAH-S93 |
ABC05DRAH-S93
| Heilind Number: | SULABC05DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC05DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts exceptional durability and conductivity. With a contact plating of gold, it ensures reliable signal transmission, while its clearance hole mount type and thru-hole termination method offer easy and secure installation. Featuring a right-angle orientation and a compact design with two rows and ten positions, it is perfect for space-constrained setups. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of industrial environments. Its wide operating temperature range of -65 to 150°C guarantees performance even in harsh conditions. Trust in the ABC05DRAH-S93 for seamless and efficient board-to-board connections in your projects.

