ABC05DRAI

Heilind Number:SULABC05DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRAI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRAI

Detailed Description

Introducing the ABC05DRAI, a high-performance PCB connector designed for superior connectivity in demanding environments. With a contact material of Beryllium Copper and contact plating of Gold, this connector ensures reliable signal transmission with a voltage rating of 700 VAC. Featuring a threaded mount type and thru-hole termination method, installation is secure and efficient. The connector's 10 female pins, arranged in 2 rows with a pitch of 2.54mm, offer versatility in PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. With matte tin termination plating, it guarantees long-term durability. Trust the ABC05DRAI for your board-to-board and card edge connectivity needs.