ABC05DRAN-S93

Heilind Number:SULABC05DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DRAN-S93

Detailed Description

ABC05DRAN-S93 features a female connector with two rows of 10 positions designed for board-to-board PCB connections. Crafted from PPS and Beryllium Copper, it ensures reliable performance even in demanding environments. The contact material is gold-plated for enhanced conductivity, and the termination method is through-hole for secure attachment. Operating at 700 VAC and 3 A, this connector is suitable for high-power applications. With a pitch of 2.54 mm and an orientation of right angle, it offers flexibility in installation. Its compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained setups. The connector's matte tin termination plating guarantees durability. Meeting stringent quality standards, it is perfect for use in various industries, from telecommunications to aerospace. Operating efficiently in a wide temperature range of -65 to 150 °C, it ensures reliable performance in extreme conditions. Trust in the ABC05DRAN-S93 for seamless and durable connectivity solutions.