ABC05DRAS

Heilind Number:SULABC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRAS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRAS

Detailed Description

The ABC05DRAS is a high-quality board-to-board PCB connector designed for reliable electrical connections in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of contacts with a 2.54mm pitch, offering secure and efficient connectivity. Utilizing a side hole mount type and through-hole termination method, installation is straightforward. The Beryllium Copper contacts are gold plated for enhanced signal transmission. Its full bellow contact type and right-angle orientation make it ideal for space-constrained designs. With 10 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. The termination plating with matte tin ensures long-term performance. Overall, the ABC05DRAS is a top choice for engineers seeking high-performance connectors for their designs.