ABC05DREH

Heilind Number:SULABC05DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DREH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DREH

Detailed Description

Introducing SKU ABC05DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the eyelet termination method offers easy installation. Its straight orientation, dual-row design with 10 positions, and 2.54mm pitch make it ideal for compact PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in extreme conditions. With a connector height of 10.95mm and a width of 8.38mm, it fits seamlessly into various electronic devices. Trust in the reliability and durability of the ABC05DREH connector for your critical connectivity needs.