ABC05DREI

Heilind Number:SULABC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DREI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DREI

Detailed Description

ABC05DREI presents a high-performance female connector featuring PPS and Beryllium Copper construction. With a current rating of 3A and voltage capability of 700 VAC, this connector ensures reliable power transmission. Its two-row design and threaded mount type offer secure PCB integration, while the eyelet termination method facilitates easy installation. The contact material is Beryllium Copper with Gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 150 °C, it suits various environments. Boasting a straight orientation, 10 positions, and full bellow contact type, this connector guarantees efficient signal transfer. Its compact dimensions of 10.95 mm in height and 8.38 mm in width make it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for demanding connectivity needs.