ABC05DREN-S93

Heilind Number:SULABC05DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DREN-S93

Detailed Description

Introducing SKU ABC05DREN-S93, a high-performance board to board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. Featuring a female gender, two rows of contacts, and a pitch of 2.54mm, it offers versatile connectivity options. The termination method using eyelets and contact plating of gold guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABC05DRENS93 connector delivers uncompromising performance. Trust in its Matte Tin termination plating for long-lasting durability. Upgrade your connectivity solutions with this essential component.