ABC05DREN

Heilind Number:SULABC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DREN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DREN

Detailed Description

The ABC05DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 10 positions offers versatile connectivity options. Contact termination via eyelet and gold plating guarantees excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, 2.54mm pitch, and full bellow contact type further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on PCBs. Matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ABC05DREN is a top choice for high-reliability connectivity needs.