| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC05DRES-S13 |
ABC05DRES-S13
| Heilind Number: | SULABC05DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC05DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a voltage rating of 700 VAC and amperage of 3A, it guarantees reliable power transmission. Featuring a dual-row, 10-position layout with side hole mount and card extender termination, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating ensures optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. Trust in the ABC05DRESS13 for secure and efficient board-to-board connections.

