ABC05DRES-S93

Heilind Number:SULABC05DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DRES-S93

Detailed Description

Introducing the ABC05DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 10 positions, this connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. The female gender, side hole mount type, and eyelet termination method make installation easy and secure. Operating at voltages up to 700VAC and with an amperage of 3A, it is suitable for power and signal transmission. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Rated for an operating temperature range of -65 to 150°C, this connector is built to perform in harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm provide efficient signal transmission. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it complies with RoHS regulations. Whether used in aerospace, military, or industrial electronics, the ABC05DRES-S93 guarantees high reliability and durability. Elevate your connectivity solutions with this essential component.