ABC05DRTH-S13

Heilind Number:SULABC05DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRTH-S13

Detailed Description

Introducing SKU ABC05DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and efficient signal transmission. With a 2.54mm pitch and 10 positions, it offers versatile connectivity options for various applications. The female connector with two rows and Full Bellow contact type guarantees secure mating, while the Gold-plated contacts and Matte Tin termination provide reliable conductivity. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it is suitable for use in diverse industrial settings. Its 4.7mm tail length and straddle orientation allow for easy installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Ideal for use in hi-rel environments, this connector is a dependable choice for mission-critical systems.