ABC05DRTH-S734

Heilind Number:SULABC05DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC05DRTH-S734

Detailed Description

This high-performance PCB connector, SKU ABC05DRTH-S734, is designed for seamless board-to-board connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a gender of female and two rows of 10 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide easy and secure installation. The contacts, made of Beryllium Copper and plated with gold, guarantee optimal conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation, full bellow contact type, and 2.54mm pitch ensure precise and stable connections. The matte tin termination plating enhances solderability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. This connector, part of the hi-rel ABC series, meets stringent quality standards for performance-critical applications.