ABC05DRTH-S93

Heilind Number:SULABC05DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DRTH-S93

Detailed Description

The ABC05DRTH-S93 connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and high performance in demanding environments. Designed for female gender, this connector offers a secure and reliable connection with two rows and a clearance hole mount type. The termination method is thru-hole, with contact pins made of Beryllium Copper and gold plating for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The full bellow contact type and straight orientation further enhance its functionality. Featuring 10 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C guarantees stable performance even in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The termination plating of matte tin ensures longevity and corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the ABC05DRTH-S93 is a versatile and reliable connectivity solution for various industries. Its high-quality construction and performance make it a valuable component for any electronic system. (Word count: 167)