ABC05DRTH

Heilind Number:SULABC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRTH

Detailed Description

Introducing the ABC05DRTH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With a female gender and two rows of contacts, it offers versatility in board-to-board or card edge connections. The clearance hole mount type and thru-hole termination method facilitate easy installation. Each contact is made of Beryllium Copper with gold plating for optimal conductivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 10 positions, and 2.54mm pitch make it ideal for various electronic devices. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. With matte tin termination plating and full bellow contact type, it ensures long-term performance and durability. Whether used in aerospace, defense, or industrial applications, the ABC05DRTH guarantees exceptional quality and reliability.