| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULABC05DRTI-S13 |
ABC05DRTI-S13
| Heilind Number: | SULABC05DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
ABC05DRTI-S13 features a female connector with two rows, ideal for secure PCB connections. Made of PPS and Beryllium Copper with gold plating, it ensures reliable conductivity and durability. The Full Bellow contact type and Card Extender termination method offer efficient signal transmission. With a pitch of 2.54mm, it's suitable for various applications. Operating at 700 VAC and 3A, it guarantees safe and efficient power delivery. The connector's straddle orientation and 10 positions accommodate complex board layouts. With a tail length of 4.7mm and compact dimensions, it's space-saving. Designed for high reliability, it withstands extreme temperatures from -65 to 150°C. The matte tin termination plating ensures long-lasting performance. Perfect for hi-rel systems, this connector is a crucial component for demanding electronic setups.

