| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DRTI-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC05DRTI-S734 |
ABC05DRTI-S734
| Heilind Number: | SULABC05DRTI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DRTI-S734 |
| ECAD Model: |
Specifications
Detailed Description
The ABC05DRTI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a pitch of 2.54mm and contact plating of gold, it offers excellent conductivity and signal integrity. The contact material, beryllium copper, further enhances durability and performance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The ABC05DRTIS734 is RoHS compliant and meets all industry standards for quality and reliability.

