ABC05DRTI-S93

Heilind Number:SULABC05DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRTI-S93

Detailed Description

The ABC05DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The connector has a female gender, with two rows of contacts and a threaded mount type for secure attachment. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent signal integrity. With a pitch of 2.54mm, it allows for precise and efficient PCB assembly. The connector's full bellow contact type and straight orientation further enhance its performance. With 10 positions and a tail length of 5.08mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Classified under the hi-rel category, with the acronym ABC05DRTIS93, this connector meets the highest standards of quality and reliability, making it the perfect choice for aerospace, military, and other mission-critical systems.