| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC05DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC05DRTI |
ABC05DRTI
| Heilind Number: | SULABC05DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC05DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC05DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged threaded mount and thru-hole termination, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The connector has a pitch of 2.54mm and can handle a voltage of up to 700VAC, making it suitable for a wide range of electronic devices. With a straight orientation and 10 positions, it allows for easy and efficient PCB assembly. Operating in temperatures ranging from -65°C to 150°C, this connector is built to withstand harsh environmental conditions. Trust in the ABC05DRTI for your critical connectivity needs.

