ABC05DRTN

Heilind Number:SULABC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRTN

Detailed Description

Introducing SKU ABC05DRTN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. This female connector features two rows of 10 gold-plated contacts made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for demanding applications. The straight orientation and thru-hole termination method make for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. The matte tin termination plating adds further protection against corrosion. Trust in the ABC05DRTN for seamless and secure connectivity in your electronic systems.