ABC05DRTS-S13

Heilind Number:SULABC05DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRTS-S13

Detailed Description

The ABC05DRTS-S13 PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a gender-specific design with two rows of contacts and a side hole mount type, it ensures secure attachment. With a termination method of Card Extender, it guarantees easy installation. Crafted from durable PPS and Beryllium Copper with gold contact plating, it boasts excellent conductivity and longevity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its Full Bellow contact type and Straddle orientation further enhance signal transmission efficiency. With 10 positions and a tail length of 4.7mm, it accommodates multiple connections. Operating seamlessly in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained setups. Its matte tin termination plating ensures corrosion resistance. A versatile solution for board-to-board and card edge connections, the ABC05DRTS-S13 is a must-have component for your electronic projects. (Acronym: ABC05DRTSS13)