ABC05DRTS-S93

Heilind Number:SULABC05DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DRTS-S93

Detailed Description

The ABC05DRTS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector boasts two rows, accommodating 10 positions with a 2.54mm pitch. Its side hole mount and thru-hole termination method offer secure attachment to PCBs. The full bellow contact type, plated with gold, guarantees low contact resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, this connector, designated as ABC05DRTSS93, excels in both performance and reliability.