ABC05DRTS

Heilind Number:SULABC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRTS

Detailed Description

Introducing our ABC05DRTS PCB connector, featuring a robust construction with PPS and Beryllium Copper materials for enhanced durability and conductivity. Designed for female gender, this connector offers 2 rows with a side hole mount type and thru-hole termination method, ensuring secure and stable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation provide efficient signal transfer across 10 positions. Operating at a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained PCB layouts. The termination plating is Matte Tin, ensuring longevity. Classified under the hi-rel category, the ABC05DRTS connector is a dependable choice for demanding board-to-board and card edge connections.